EBC06DTAT

Heilind Number:SULEBC06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTAT

Detailed Description

Introducing the EBC06DTAT, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The female connector has two rows of 12 positions each, offering ample connectivity options. Its threaded, right-angle mount type and thru-hole termination method provide secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Measuring at a compact .61 inches in height and 9.4 mm in width, it saves space without compromising performance. The Matte Tin termination plating guarantees stable signal transmission. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC06DTAT delivers unmatched quality and efficiency. Upgrade your connectivity solutions with this essential component.