EBC06DTBD

Heilind Number:SULEBC06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTBD

Detailed Description

The EBC06DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. With 12 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. The Matte Tin termination plating ensures solderability and long-term performance. Overall, the EBC06DTBD is a top choice for engineers seeking a high-reliability connector solution.