EBC06DTBH

Heilind Number:SULEBC06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTBH

Detailed Description

Introducing SKU EBC06DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 12 contacts each, with a pitch of 2.54mm and a voltage rating of 700 VAC, ensuring reliable power and signal transmission. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a right-angle orientation and clearance hole mount type, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC06DTBH for efficient and long-lasting connections in your electronic systems.