| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DTBI-S189 |
EBC06DTBI-S189
| Heilind Number: | SULEBC06DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable signal transmission with our EBC06DTBIS189 Board To Board PCB Connector. Designed for high performance, this connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring durability and excellent conductivity. With a 2.54mm pitch and 12 positions, it offers seamless connectivity for your electronic devices. The threaded mount type and right-angle orientation make installation easy, while the through-hole termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for efficient PCB integration. Trust in the quality of our EBC06DTBIS189 connector for your connectivity needs.

