EBC06DTBI

Heilind Number:SULEBC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTBI

Detailed Description

The EBC06DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in a range of environments. With a current rating of 3A and a voltage of 700 VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation offer efficient PCB layout options. With 12 positions and dual rows, it provides ample connectivity possibilities. The threaded mount and thru-hole termination method ensure secure and stable installation. Operating at temperatures ranging from -65 to 125 °C, it is suitable for harsh industrial settings. The connector's compact size, with a height of .61 inches and a width of 9.4mm, allows for space-saving integration. Overall, the EBC06DTBI is a versatile and dependable connectivity solution for critical electronic systems.