EBC06DTBN-S189

Heilind Number:SULEBC06DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DTBN-S189

Detailed Description

Introducing the EBC06DTBN-S189 PCB Connector, a high-performance component designed for seamless board-to-board connectivity. Crafted with precision, this female connector features two rows with a total of 12 positions, ensuring efficient data transfer. The contact material, made of durable Phosphor Bronze with Gold plating, guarantees optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most demanding connectivity requirements. Its unique Loop Bellow contact type and right-angle orientation provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it saves valuable space on your PCB. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. Trust the EBC06DTBN-S189 for reliable and efficient board interconnectivity in your electronic projects.