EBC06DTBN

Heilind Number:SULEBC06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DTBN

Detailed Description

Introducing the EBC06DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and 2-row, 12-position layout make it versatile for various PCB setups. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. Its matte tin termination plating guarantees secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for critical industries. Tailored for professionals in aerospace, defense, and telecommunications, the EBC06DTBN is a top choice for seamless board-to-board connections.