EBC06DTBS-S189

Heilind Number:SULEBC06DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTBS-S189

Detailed Description

EBC06DTBS-S189 is a high-performance Board-to-Board PCB Connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it offers excellent power transmission capabilities. The two rows of contacts, terminated through holes with gold-plated Phosphor Bronze, guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. The right-angle orientation and 12 positions make it versatile for various PCB layouts. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures solderability and durability. Overall, the EBC06DTBSS189 is a top choice for high-reliability interconnections in electronic systems.