EBC06DTBS

Heilind Number:SULEBC06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTBS

Detailed Description

Introducing the EBC06DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. The 12 gold-plated contact positions, with a pitch of 2.54mm, guarantee efficient signal transmission at up to 700VAC and 3A. The loop bellow contact type and matte tin termination plating further enhance its durability and performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the EBC06DTBS for secure and high-speed board-to-board connections in your critical applications.