EBC06DTBT-S189

Heilind Number:SULEBC06DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTBT-S189

Detailed Description

Introducing the EBC06DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and threaded, right-angle orientation offer secure and space-efficient connections. With a pitch of 2.54 mm and a tail length of 4.57 mm, it provides precise and stable mounting on PCBs. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and harsh environment applications. Its matte tin termination plating ensures solderability and longevity. The EBC06DTBT-S189 is a top choice for engineers seeking reliability and performance in their designs.