EBC06DTKD-S288

Heilind Number:SULEBC06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC06DTKD-S288. This high-performance connector features a female gender with two rows, perfect for secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it's suitable for a wide range of applications. The loop bellow contact type and straddle orientation guarantee a snug fit. With twelve positions and a tail length of 4.45mm, it offers ample connectivity options. Designed for durability, it has a wide operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. Termination plating with matte tin further enhances its longevity. Ideal for hi-rel environments, this connector, acronym EBC06DTKDS288, is the perfect choice for your PCB connectivity needs.