EBC06DTKH-S288

Heilind Number:SULEBC06DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKH-S288

Detailed Description

The EBC06DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and signal transmission. The female gender, with two rows and 12 positions, offers versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is straightforward. The contact materials are Phosphor Bronze with Gold plating, providing excellent conductivity. The pitch of 2.54mm (.1 in) allows for precise alignment. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straddle orientation further enhance its performance. With a tail length of .175 in (4.45mm) and a compact connector height of .61 in (15.49mm), it is space-efficient. The termination plating of Matte Tin ensures durability. This connector falls under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors. While not specifically designed for high reliability applications, its robust construction and specifications make it suitable for a wide range of industries.