EBC06DTKH

Heilind Number:SULEBC06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKH

Detailed Description

Introducing the EBC06DTKH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact size and a gender-specific female configuration, this connector offers seamless integration into your PCB layout. Featuring two rows of 12 gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a pitch of 2.54mm. The loop bellow contact type and clearance hole mount method guarantee secure attachment and efficient PCB assembly. Operating at voltages of up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. With a temperature range spanning from -65 to 125°C and matte tin termination plating, it is built to withstand harsh environmental conditions. Trust the EBC06DTKH for high-quality, high-reliability connectivity in your electronic designs.