EBC06DTKI-S288

Heilind Number:SULEBC06DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKI-S288

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EBC06DTKI-S288. Engineered for high performance, this female connector features two rows of contact points with a pitch of 2.54mm (.1 in), ensuring precise and reliable connections. The contact material is made of durable Phosphor Bronze with Gold plating for enhanced conductivity. With an amperage rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. Its unique Loop Bellow contact type and Straddle orientation offer versatile mounting options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. The termination method using Card Extenders and Matte Tin plating on the termination ensures easy installation and durability. With 12 positions and a tail length of 4.45mm (.175 in), it provides ample connectivity options. Measuring at a compact height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it's space-efficient on your PCB. Whether you're working on industrial machinery or consumer electronics, this connector, part of our hi_rel EBC series, is a dependable choice for your connectivity needs.