EBC06DTKI

Heilind Number:SULEBC06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKI

Detailed Description

EBC06DTKI offers a reliable solution for board-to-board PCB connectivity, featuring a female connector with two rows of 12 positions each. Its threaded mount type ensures secure installation, while the thru-hole termination method facilitates straightforward assembly. Crafted with durable PBT and Phosphor Bronze materials, this connector guarantees longevity even in harsh environments with an operating temperature range of -65 to 125 °C. The contact material is Phosphor Bronze with Gold plating, ensuring efficient signal transmission and a voltage rating of 700 VAC. With a pitch of 2.54 mm, this connector is suitable for high-density applications. Its loop bellow contact type and straight orientation further enhance connectivity. Boasting a tail length of 4.83 mm and a compact size with dimensions of 15.49 mm in height and 9.4 mm in width, it offers versatility in various electronic designs. Terminated with Matte Tin, it complies with industry standards. Whether used in consumer electronics or industrial machinery, the EBC06DTKI connector guarantees reliable performance.