EBC06DTKN-S288

Heilind Number:SULEBC06DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKN-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC06DTKN-S288, offers reliable connectivity for female gendered applications. With two rows and a loop bellow contact type, it ensures secure and efficient data transfer. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method of card extender and matte tin plating ensure durability in harsh environments. With a temperature range of -65 to 125°C, it is suitable for use in a wide range of operating conditions. The connector's straddle orientation and 12 positions make it versatile for various PCB setups. Compact in design with a height of 15.49mm and width of 9.4mm, it saves space on the board without compromising performance. Whether used in industrial machinery or telecommunications equipment, the EBC06DTKNS288 is a dependable solution for seamless board-to-board connections.