EBC06DTKS-S288

Heilind Number:SULEBC06DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKS-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EBC06DTKS-S288, boasts a sturdy construction and reliable performance. Operating at an amperage of 3 A and a voltage of 700 VAC, this connector is suitable for demanding applications. With two rows and 12 positions, it offers ample connectivity options. The side hole mount type and card extender termination method ensure secure attachment to circuit boards. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. With a temperature range of -65 to 125 °C, it can withstand harsh environments. The matte tin termination plating adds to its durability. Measuring at 15.49 mm in height and 9.4 mm in width, this connector is compact yet efficient, making it ideal for use in high-reliability board-to-board and card edge connections.