EBC06DTKS

Heilind Number:SULEBC06DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKS

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, EBC06DTKS, designed for high-performance board to board PCB connectivity. With a pitch of 2.54mm and two rows offering 12 positions, this connector ensures reliable contact in your electronic assemblies. Its side hole mount type and thru-hole termination method facilitate easy installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. The connector, featuring loop bellow contact type, is suitable for various applications. Its straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. With a tail length of 4.83mm, it provides secure anchoring. The matte tin termination plating ensures compatibility with RoHS standards. Operating reliably in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust in the EBC06DTKS for seamless and robust PCB connectivity.