EBC06DTKT

Heilind Number:SULEBC06DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTKT

Detailed Description

Introducing our EBC06DTKT Board To Board PCB Connector, designed for high-performance applications. With a sleek, straight orientation and two rows for optimal connectivity, this female connector features durable PBT housing and Phosphor Bronze contacts plated in gold for enhanced conductivity. Meeting stringent standards, it boasts a 3A amperage and a 700VAC voltage rating, ensuring reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, its loop bellow contact type and 12 positions deliver seamless signal transfer. The matte tin termination plating adds further durability, making it ideal for aerospace, defense, and industrial uses. Elevate your electronic designs with the EBC06DTKT connector.