EBC06DTMD

Heilind Number:SULEBC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTMD

Detailed Description

The EBC06DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The two rows of 12 female contacts, made of gold-plated Phosphor Bronze, guarantee low contact resistance and high signal integrity. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a pitch of 2.54mm, tail length of 6.35mm, and operating temperature range of -65 to 125°C, it meets the needs of various industrial applications. The Matte Tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial equipment, the EBC06DTMD is a reliable and high-quality connector option.