| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DTMH-S189 |
EBC06DTMH-S189
| Heilind Number: | SULEBC06DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DTMH-S189, a high-performance board-to-board PCB connector designed for reliable power transmission. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage and can handle up to 700VAC. Its two rows of gold-plated contact loops ensure efficient signal transfer, while the right-angle orientation and through-hole termination method offer easy and secure installation. With 12 positions and a clearance hole mount type, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and stability. Trust in the EBC06DTMH-S189 for seamless connectivity in your projects.

