EBC06DTMH

Heilind Number:SULEBC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DTMH

Detailed Description

Introducing the EBC06DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and right-angle orientation, along with a 12-position, 2-row configuration, offer versatility for various circuit board setups. The gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the matte tin termination provides secure soldering. Operating at temperatures ranging from -65 to 125°C, and rated for 700VAC, this connector is suitable for industrial and commercial use. The loop bellow contact type and clearance hole mount make installation easy, with a tail length of 6.35mm for efficient through-hole soldering. Compact yet robust, with dimensions of 15.49mm in height and 9.4mm in width, the EBC06DTMH is a top choice for high-reliability electronic connections. Elevate your PCB design with this premium connector.