EBC06DTMI-S189

Heilind Number:SULEBC06DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTMI-S189

Detailed Description

The EBC06DTMI-S189 is a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring two rows of 12 gold-plated phosphor bronze contacts with loop bellow contact type, this connector ensures secure mating with a pitch of 2.54mm. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type offer flexibility in installation, while the termination method of thru-hole soldering guarantees robustness. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet durable solution for your PCB connectivity needs. Terminated with matte tin plating, it complies with RoHS regulations for environmental sustainability. The EBC06DTMI-S189 connector is a vital component in ensuring seamless communication and power delivery within your electronic devices.