EBC06DTMI

Heilind Number:SULEBC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DTMI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC06DTMI is a high-performance female connector designed for secure and reliable board-to-board or card edge connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various electronic applications. Its threaded mount type and through-hole termination method ensure easy and stable installation. The contact material is made of Phosphor Bronze with Gold plating for enhanced conductivity. With a pitch of 2.54mm and 12 positions in two rows, it offers versatile connectivity options. The loop bellow contact type and right-angle orientation further optimize space utilization. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. The matte tin termination plating adds to its durability. With a compact design measuring 15.49mm in height and 9.4mm in width, it is suitable for use in various electronic devices. Whether in industrial or commercial settings, the EBC06DTMI connector ensures secure and efficient data and power transmission.