EBC06DTMN-S189

Heilind Number:SULEBC06DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTMN-S189

Detailed Description

Introducing the EBC06DTMN-S189, a female PCB connector designed for high-performance applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent industry standards. The 2-row design with 12 positions allows for versatile connectivity. Its right-angle orientation and loop bellow contact type offer efficient signal transmission. Gold-plated phosphor bronze contacts and matte tin terminations ensure optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Ideal for board-to-board and card edge connections, it guarantees secure and stable mating. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained applications. Trust in the EBC06DTMNS189 for your high-reliability connectivity needs.