| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DTMN |
EBC06DTMN
| Heilind Number: | SULEBC06DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC06DTMN PCB connector, designed for high-performance applications requiring durability and reliability. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector features two rows of 12 loop bellow contacts, ensuring secure and efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and no mounting requirement offer versatility in installation. With a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. Trust in the EBC06DTMN for your board-to-board or card edge connection needs.

