EBC06DTMS

Heilind Number:SULEBC06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DTMS

Detailed Description

Introducing the SKU EBC06DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a gendered female interface with two rows and a right-angle orientation, it offers versatile connectivity options. The termination method of Thru Hole with side hole mounting and contact material of gold-plated phosphor bronze guarantee excellent conductivity and durability. With a contact type of loop bellow and a pitch of 2.54 mm, precise signal transmission is achieved. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the EBC06DTMS for secure and efficient board connectivity.