EBC06DTMT

Heilind Number:SULEBC06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DTMT

Detailed Description

Introducing the EBC06DTMT, a female board-to-board PCB connector designed for reliable power transmission in a variety of applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for high-power environments. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With two rows and 12 positions, it provides ample connectivity options. The right-angle orientation and loop bellow contact type allow for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures solderability. Ideal for demanding applications, the EBC06DTMT is a top choice for engineers seeking high-quality board-to-board connectors.