| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06HREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 6 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 6 |
| SKU: | SULEBC06HREH |
EBC06HREH
| Heilind Number: | SULEBC06HREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06HREH |
| ECAD Model: |
Specifications
Detailed Description
EBC06HREH offers reliable connectivity in high-demand environments. Made from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this female connector is designed for optimal performance. With a rated amperage of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The straight orientation, 1 row design, and eyelet termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With a pitch of 2.54mm and 6 positions, it allows for secure board-to-board connections. The matte tin termination plating adds to its longevity. Perfect for use in board-to-board PCB and card edge connections, this connector is a must-have for your high-reliability projects.

