EBC06HREI

Heilind Number:SULEBC06HREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06HREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06HREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULEBC06HREI

Detailed Description

Introducing our high-performance board to board PCB connector, SKU EBC06HREI. Designed for reliability in demanding environments, this connector features a female gender with one row of 6 positions. With a threaded mount type and eyelet termination method, it ensures secure and stable connections. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, it's suitable for various power and signal applications. The full bellow contact type and straight orientation further enhance its versatility. With a compact design, measuring 10.95mm in height and 8.38mm in width, it's perfect for space-constrained installations. Tested for performance in extreme temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. Trust in the reliability of our EBC06HREI connector for seamless and efficient PCB connections.