EBC06MMAD

Heilind Number:SULEBC06MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMAD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMAD

Detailed Description

Introducing the EBC06MMAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a robust construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Rated for 3A and 700VAC, it's suitable for various applications. The right-angle orientation and 2.54mm pitch make it easy to integrate into your designs, while the clearance hole mount and through-hole termination method simplify installation. With 12 positions and dual rows, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust the EBC06MMAD for seamless PCB connections in aerospace, telecommunications, and industrial settings.