EBC06MMAN

Heilind Number:SULEBC06MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06MMAN

Detailed Description

Introducing the EBC06MMAN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The male gender, right-angle orientation, and 2-row design make it easy to integrate into your PCB layout. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating offers corrosion resistance. With a pitch of 2.54mm (.1 in) and 12 positions, it provides ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in harsh conditions. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it offers a compact solution without sacrificing functionality. Trust the EBC06MMAN for secure and efficient board-to-board connections in your electronic designs.