EBC06MMBD

Heilind Number:SULEBC06MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMBD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMBD

Detailed Description

The SKU EBC06MMBD features a male board-to-board PCB connector, designed for high-reliability applications. With two rows of 12 positions each, this connector ensures secure and efficient connectivity. Its PBT and phosphor bronze construction, along with gold-plated contacts, guarantees durability and reliable signal transmission. Operating at amperages up to 3A and voltages of 700VAC, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a termination method of thru-hole and termination plating of matte tin, it ensures easy and secure soldering onto PCBs. The connector's compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained designs. Rated for an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Whether for industrial equipment, telecommunications systems, or consumer electronics, the EBC06MMBD connector delivers reliable performance in demanding applications.