EBC06MMBN

Heilind Number:SULEBC06MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMBN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMBN

Detailed Description

Introducing SKU EBC06MMBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and phosphor bronze construction, ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The male gender, two rows, and right-angle orientation make it versatile for various circuit board configurations. Gold-plated phosphor bronze contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. Tailored for precision, the pitch of 2.54mm ensures accurate alignment. With 12 positions and a compact size of 9.4mm x 13.72mm, it offers high connectivity density. Trust in the reliability and quality of this EBC06MMBN connector for your electronic projects.