EBC06MMDD

Heilind Number:SULEBC06MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMDD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMDD

Detailed Description

EBC06MMDD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transfer with minimal signal loss. With a 2.54mm pitch and two rows, it offers easy and secure mating for up to 12 positions. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating provides excellent solderability and durability. With a compact design measuring 13.72mm in height and 9.4mm in width, the EBC06MMDD is ideal for space-constrained environments. Trust in this connector for high-performance connectivity in your electronic designs.