EBC06MMDN

Heilind Number:SULEBC06MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06MMDN

Detailed Description

The PBT and Phosphor Bronze male board-to-board PCB connector, SKU EBC06MMDN, is a high-quality component designed for reliable signal transmission in electronic devices. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers efficient connectivity. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, this connector ensures optimal conductivity and durability. Its right-angle orientation and no mounting design make it suitable for various PCB layouts. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it meets demanding industrial requirements. The connector's compact size, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. Perfect for applications in telecommunications, aerospace, and more, the EBC06MMDN guarantees high performance in critical electronic systems.