EBC06MMJD

Heilind Number:SULEBC06MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06MMJD

Detailed Description

Introducing the rugged and reliable EBC06MMJD Board To Board PCB Connector, designed for high-performance applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 12 male contacts, this connector ensures secure and seamless connectivity on your PCB. The PBT housing and Phosphor Bronze contacts with Gold plating guarantee durability and optimal signal transmission, even in harsh environments. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent industry standards. Its Clearance Hole mount type and Thru Hole termination method make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse settings. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for space-saving integration on your board. Trust in the EBC06MMJD for secure and reliable board-to-board connections in your electronic systems.