EBC06MMJN

Heilind Number:SULEBC06MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMJN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMJN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC06MMJN. Designed for high-performance applications, this male connector features dual rows with a pitch of 2.54mm (.1 in) and 12 positions, offering reliable connectivity. The termination method is through-hole, with contact material made of durable phosphor bronze and plated with gold for enhanced conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures stability in demanding environments. Its right-angle orientation and compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width make it ideal for space-constrained installations. Tail length of 12.7mm (.5 in) provides secure attachment. Certified for quality, this connector is suitable for various applications in electronics, telecommunications, and industrial sectors. Upgrade your connectivity solutions with the EBC06MMJN.