EBC06MMMD

Heilind Number:SULEBC06MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06MMMD

Detailed Description

Introducing the EBC06MMMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With PBT and phosphor bronze construction, this connector ensures reliable signal transmission while offering optimal durability. Featuring a male gender, 2 rows, and a clearance hole mount type, it facilitates seamless installation on PCBs. The wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent operational requirements. This straight orientation connector boasts 12 positions and a tail length of 14.22mm, making it suitable for diverse board-to-board configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring 13.72mm in height and 9.4mm in width, with matte tin termination plating, it offers easy integration and long-term reliability. Whether used in aerospace, defense, or industrial applications, the EBC06MMMD guarantees exceptional performance and durability.