EBC06MMND

Heilind Number:SULEBC06MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06MMND

Detailed Description

The SKU EBC06MMND features a robust design suited for high-reliability applications. Constructed with PBT and Phosphor Bronze materials, this male connector offers a secure connection with a 2.54mm pitch and 12 positions across 2 rows. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The termination method via Card Extender and Matte Tin plating guarantee durability and stable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Its straddle orientation and clearance hole mount type provide versatility in installation. gold-plated contacts enhance conductivity, while the 13.84mm tail length facilitates easy soldering. With a compact form factor of 9.4mm width and 13.72mm height, this connector is ideal for Board To Board PCB and Card Edge connections, making it a reliable choice for various electronic devices.