EBC06MMNN

Heilind Number:SULEBC06MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06MMNN

Detailed Description

Introducing the EBC06MMNN, a versatile board-to-board PCB connector engineered for optimal performance. This male connector, with two rows and 12 positions, features a pitch of 2.54mm (0.1in) for seamless connectivity. Crafted with PBT and phosphor bronze, it ensures durability and reliability, even in harsh environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating guarantees secure connections. With an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for various applications. Its straddle orientation and card extender termination method make installation easy. Designed for high reliability, it operates efficiently in temperatures ranging from -65 to 125°C. With a compact size, measuring 13.72mm (0.54in) in height and 9.4mm (0.37in) in width, the EBC06MMNN is perfect for space-constrained PCB layouts. Trust in its quality, as it belongs to the hi-rel category, meeting stringent industry standards. Upgrade your connectivity solutions with the EBC06MMNN.