EBC06MMRN

Heilind Number:SULEBC06MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMRN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMRN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector ( EBC06MMRN) is a high-performance electronic component designed for reliable signal transmission. With a current rating of 3A and voltage handling up to 700VAC, it ensures efficient power delivery in various applications. Featuring a male gender and 2 rows with 12 positions, this connector offers versatile connectivity options. Its Phosphor Bronze contacts with gold plating guarantee low contact resistance and enhanced durability. The 2.54mm pitch and straddle orientation make it suitable for PCB assemblies. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The termination method is through card extender with matte tin plating, ensuring secure and stable connections. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it saves valuable board space. Whether for consumer electronics or industrial machinery, this connector meets the demands of high-speed data and power transmission with utmost precision and reliability. Elevate your electronic designs with the EBC06MMRN.