EBC06MMSD

Heilind Number:SULEBC06MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMSD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMSD

Detailed Description

Introducing the EBC06MMSD Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in your projects. This male connector features two rows of 12 positions each, allowing for efficient data transmission. It is crafted with durable PBT and Phosphor Bronze materials, ensuring long-lasting reliability. The gold-plated contacts offer optimal conductivity, while the matte tin termination plating enhances solderability. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Compact in size with a connector height of 13.72mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the EBC06MMSD for robust and secure board-to-board connections in your electronic designs.