EBC06MMVD-S189

Heilind Number:SULEBC06MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMVD-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, this male board-to-board PCB connector, with SKU EBC06MMVD-S189, offers reliable connectivity for various electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The connector, designed for clearance hole mounting with a right-angle orientation, has two rows with 12 positions each, allowing for multiple connections. Its gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal conductivity and corrosion resistance. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and a compact size of 9.4mm width and 13.72mm height, this connector is suitable for use in diverse environments. Perfect for high-performance and high-reliability applications, it meets the stringent standards of the electronics industry.