EBC06MMVN-S189

Heilind Number:SULEBC06MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMVN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMVN-S189
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMVN-S189

Detailed Description

Introducing the EBC06MMVN-S189 Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. This male connector features two rows with a pitch of 2.54mm, accommodating 12 positions for versatile connectivity. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Constructed with PBT and Phosphor Bronze, and plated with gold, this connector offers excellent conductivity and durability. The termination method is through-hole, with a tail length of 3.3mm, facilitating easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it suits various environmental conditions. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained applications. Trust the EBC06MMVN-S189 for secure and efficient board-to-board connections in your electronic projects.