EBC06MMVN

Heilind Number:SULEBC06MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMVN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMVN

Detailed Description

Introducing the EBC06MMVN board-to-board PCB connector, a reliable solution for your electronic connectivity needs. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal performance and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for a wide range of applications. The right-angle orientation and 12 positions make it versatile for various circuit designs. Its through-hole termination method and matte tin plating guarantee secure and stable connections. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring at 13.72mm in height and 9.4mm in width, it's perfect for space-constrained projects. Trust the EBC06MMVN for high-quality, high-reliability connectivity in your PCB designs.