EBC06MMWD

Heilind Number:SULEBC06MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06MMWD

Detailed Description

Introducing the EBC06MMWD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its 12 positions and 2 rows offer ample connectivity options, while the gold-plated phosphor bronze contacts guarantee optimal signal transfer. The straight orientation and clearance hole mount type make installation easy, even in tight spaces. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. With a compact size of 13.72mm in height and 9.4mm in width, the EBC06MMWD is a versatile solution for your PCB connectivity needs.