EBC06MMWN

Heilind Number:SULEBC06MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06MMWN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06MMWN

Detailed Description

Introducing SKU EBC06MMWN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a sleek, straight orientation and featuring two rows of twelve male pins, this connector ensures secure and efficient signal transmission. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees reliable conductivity even in demanding environments. The termination method of thru-hole soldering and a tail length of 3.18mm facilitate easy installation onto PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm and RoHS compliance, this connector is not only efficient but also environmentally friendly. Perfect for use in telecommunications, industrial controls, and other electronic devices, it’s the ideal choice for seamless connectivity.