EBC07DETH

Heilind Number:SULEBC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC07DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC07DETH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC07DETH

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC07DETH, designed for high-performance applications. With a compact form factor and a straight orientation, this female connector features two rows of 14 positions each, offering seamless connectivity on your PCB. The contact material is made of durable Phosphor Bronze with Gold plating for optimal conductivity. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it ensures reliable power transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. The connector has a tail length of 5.08mm (.2 in) and a height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, making it versatile for different PCB layouts. With matte tin plating for termination, it offers enhanced durability. Ideal for hi-rel applications, this connector is perfect for demanding industries. Upgrade your connectivity solutions with the EBC07DETH.