| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC07DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC07DETN |
EBC07DETN
| Heilind Number: | SULEBC07DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC07DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC07DETN Board To Board PCB Connector, a versatile and reliable solution for your electronic connectivity needs. With a compact design featuring two rows of 14 gold-plated contacts, this connector ensures secure and efficient data transfer. The female gender and cantilever contact type offer seamless integration into your PCB layout, while the straight orientation and thru hole termination method guarantee easy installation. Constructed with durable PBT and phosphor bronze materials, and rated for a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 105°C, it is ideal for demanding environments. Trust in the EBC07DETN for high-performance connectivity in your electronic projects.

